Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AYF332335A by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Conn FPC Connector SKT 32 POS 0.3mm IDT RA Cable Mount Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 32 POS 0.3mm IDT RA Cable Mount Carton
Search Keywords: AYF332335A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AYF332335A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • Type:
    FPC Connector
  • Number of Contacts:
    32
  • Pitch:
    0.3 mm
  • Mounting:
    Cable Mount
  • Termination Method:
    IDT
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    8.4 x 3.15 x 1.84 mm
  • Operating Temperature:
    -55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
17 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
25
€1.741
250
€1.411
500
€1.339
1,000
€1.288
2,500
€1.246
5,000
€1.195
7,500
€1.174
10,000 +
€1.164
Click for Quote
Log in to unlock special pricing