Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AXE540124 by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Conn FPC Connector SKT 40 POS 0.4mm Solder ST SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 40 POS 0.4mm Solder ST SMD T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXE540124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    FPC Connector
  • Number of Contacts:
    40
  • Pitch:
    0.4 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    5 A
  • Dimension:
    10.5 x 2.5 x 0.77 mm
  • Operating Temperature:
    -55 to 85 °C
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AXE540127
AXE540127
VIEW PRODUCT