Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AVM35359 by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 5A 250VAC 125VDC 0.44N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 5A 250VAC 125VDC 0.44N Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AVM35359
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Long Hinge Lever
  • Contact Rating @ Voltage:
    5@250VAC 30VDC A
  • Maximum Movement Differential:
    1 mm
  • Operating Force:
    0.44 N
  • Termination Style:
    PC Pins
  • Dimension:
    27.75 x 6.4 x 15.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
12 Weeks can ship 9/25/24
Backorder
Qty
Unit Price
10
€4.379
25
€4.160
50
€2.377
100
€1.386
250
€1.242
500
€1.140
1,000 +
€1.095
Click for Quote
Log in to unlock special pricing