Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AQY221R2TY by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin VSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin VSSOP T/R
Search Keywords: AQY221R2TY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY221R2TY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    0.25 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.1 x 1.8 x 2.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
50
14 Weeks can ship 10/23/24
ADD TO CART
Qty
Unit Price
50
€6.633
100
€6.530
250
€6.468
500
€6.407
1,000
€6.345
3,000 +
€6.149
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5