Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AHN110X1 by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Relays 110/120VAC 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relays 110/120VAC 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay
Search Keywords: AHN110X1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AHN110X1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
143 Weeks can ship 4/19/27
Backorder
Qty
Unit Price
125
€9.322
250
€5.737
375
€4.542
500 +
€4.450
Click for Quote
Log in to unlock special pricing