Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ADJ45024 by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Power Relay 24VDC 16A SPST-NO/SPST-NC (29mm 13mm 16.5mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 16A SPST-NO/SPST-NC (29mm 13mm 16.5mm) THT
Search Keywords: ADJ45024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ADJ45024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    2.304 KOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
11 Weeks can ship 9/17/24
Backorder
Qty
Unit Price
25
€18.346
50
€13.759
75
€12.842
100 +
€12.585
Click for Quote
Log in to unlock special pricing