Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 288Ohm 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT Safety Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 288Ohm 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT Safety Relay
Search Keywords: SF2DC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SF2-DC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Coil Current:
    41.7 mA
  • Coil Resistance:
    288 Ohm
  • Dimension:
    53.3 x 25 x 16.5 mm
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    DPST-NO,DPST-NC
  • Contact Form:
    2 Form A,2 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SF2D-DC12V
SF2D-DC12V
VIEW PRODUCT
Polarized monostable safety relay with forcibly guided double co