Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
JQ1A-B-5V by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Electromechanical Relay 5VDC 125Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 125Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
Search Keywords: JQ1AB5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JQ1A-B-5V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    TH
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    5(NO)/2(NC) A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    125 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/18/24
ROHs Equivalent
In Stock:
100
Minimum Order:
100