Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SNAP-IDC5Q

OPTO-22

I/O Module Relays Input Module 4VDC to 24VDC-IN 4000Vrms Rack Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Input Module 4VDC to 24VDC-IN 4000Vrms Rack Mount
Search Keywords: SNAPIDC5Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Opto-22
  • Part No:
    SNAP-IDC5Q
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509025
  • COO:
    US
  • ECCN:
    EAR99
  • Technology:
    Solid State
  • Typical Input Voltage:
    4 to 24 VDC
  • Maximum Input Voltage:
    24 VDC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    N/A
  • Maximum Load Current:
    N/A
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Rack Mount
  • Operating Temperature:
    0 to 70 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
2 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€291.233
3
€282.859
5
€278.615
10
€274.444
25 +
€270.324
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5