Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
R88MK3K010HBS2 by Omron Automation
Image is representational - see mfr. specs
Omron Automation

R88MK3K010HBS2

Omron Automation

Servo Motors AC Motor Motor Only Square 230VAC 22.6A 3000W 50Hz/60Hz 1000r/min 28.7N.m 10Pole 1Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Motors AC Motor Motor Only Square 230VAC 22.6A 3000W 50Hz/60Hz 1000r/min 28.7N.m 10Pole 1Shaft
Search Keywords: R88MK3K010HBS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88MK3K010HBS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Construction:
    N/A
  • Family:
    R88M-K
  • Feedback:
    Encoder
  • Dimension:
    176 x 314.5 x 228 mm
  • Gearbox Efficiency:
    N/R
  • Commutation:
    N/A
  • Body Diameter:
    N/R
  • Body Length:
    164 mm
  • Configuration:
    Motor Only
  • Frame Size:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
25 Weeks can ship 12/25/24
Backorder
Qty
Unit Price
1
$5,135.71
3
$4,930.88
5 +
$4,856.91
Click for Quote
Log in to unlock special pricing