Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
H3CAA by Omron Automation
Image is representational - see mfr. specs
Omron Automation

Solid-state Timer - 8 Operation Modes - 11-Pin Round Socket - SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid-state Timer - 8 Operation Modes - 11-Pin Round Socket - SPDT
Search Keywords: H3CAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3CAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Type:
    Digital
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    12 to 240 V
  • AC Coil Voltage:
    24 to 240 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    3 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.1sec to 9990h
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
11 Weeks can ship 9/17/24
ADD TO CART
Qty
Unit Price
1
€227.042
3
€223.496
5
€222.373
10
€213.138
25 +
€195.759
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5