Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 48VDC 10A SPDT(45x14x29.5)mm Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 48VDC 10A SPDT(45x14x29.5)mm Bracket
Search Keywords: G2R1TDC48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G2R1TDC48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MY
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    4.17 KOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 930
Can Ship immediately
Manufacturer Stock:
386 can ship
Minimum Order:
5
36 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
5
€5.923
50
€4.790
100
€4.563
250
€4.429
500
€4.182
1,000
€4.058
2,500
€4.007
5,000 +
€3.904
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5