Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
E3MVG26 by Omron Automation
Image is representational - see mfr. specs
Omron Automation

MARK WITH TEACHING

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
MARK WITH TEACHING
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3MVG26
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • Output Type:
    PNP Open Collector
  • Resolution:
    N/A
  • Minimum Operating Supply Voltage:
    10 V
  • Maximum Operating Supply Voltage:
    30 V
  • Mounting:
    Bracket
  • Dimension:
    68.5 x 43 x 21 mm
  • Operating Temperature:
    -30 to 70 °C
  • Category:
    Full Color
  • Interface Type:
    M12 Connector
  • Maximum Response time:
    70uS
  • Maximum Rise Time:
    N/A
  • Maximum Sensing Distance:
    10 mm
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
E3ZMV812M
E3ZMV812M
VIEW PRODUCT
Photoelectric Sensor Diffuse-Reflective PNP 0.012m