Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
XC5E-0123 by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

Conn DIN 41612 PL 100 POS 2.54mm Wire Wrap ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 PL 100 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: XC5E0123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XC5E-0123
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    DIN 41612
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    100
  • Termination Method:
    Wire Wrap
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
14 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
5
$13.40
20
$12.11
40
$11.55
60
$11.38
100
$11.04
260
$10.16
500 +
$6.34
Click for Quote
Log in to unlock special pricing