Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6SK-2F-H-TR-DC3

Omron Electronics

Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6SK2FHTRDC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6SK-2F-H-TR-DC3
  • Alias/AKA:
    G6SK2FHTRDC3BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 9.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    67 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
200
26 Weeks can ship 5/26/25
Backorder
Qty
Unit Price
200
$5.42
400
$3.34
600
$2.64
800 +
$2.59
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States