Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Photo micro sensor interrupters
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 03/19/2021
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube
Cap Aluminum Lytic 620uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1860mA 4000h 135°C Aut...
Electrolytic Aluminum Capacitor - 1000 µF - 10 V - 20% - 10 X 16mm - Radial - 5 mm - 1790 ...
Aluminum Electrolytic - Radial - 100uF - 20% - 400VDC - 20mm dia x 30mm - -25 to 105°C
Rectifier - Super Fast - 100V Vr - 1A If - 30A Max Surge Current - DO-41 Package - Through...