Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D2HW-BR222ML

Omron Electronics

Switch Snap Action N.C. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.C. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Search Keywords: D2HWBR222ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2HW-BR222ML
  • Alias/AKA:
    D2HWBR222MLBYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Stainless Steel/Long Hinge Lever
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.5 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
20
Order Increment:
20
20 Weeks can ship 4/14/25
Backorder
Qty
Unit Price
20
$6.36
40
$6.16
100
$5.89
260
$4.16
500
$3.99
1,000
$3.88
2,500
$3.78
5,000 +
$3.72
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States