Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
Search Keywords: D2F01FLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2F-01FL-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Hinge Lever
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.25 N
  • Termination Style:
    PC Pins
  • Dimension:
    13.95 x 5.8 x 11.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately You may purchase in-stock quantity up to 23
MOQ for In Stock Qty:
25
Available in less than min:
23
MOQ for out of Stock Qty:
250
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$1.859
25
$1.690
50
$1.670
100
$1.650
250
$1.620
500
$1.210
750
$1.130
1,000 +
$1.110
Click for Quote
Log in to unlock special pricing