Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 9 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 9 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: A6SN9104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6SN-9104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1 mm
  • Number of Positions:
    9
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
15
Order Increment:
15
14 Weeks can ship 10/30/24
Backorder
Qty
Unit Price
15
€4.285
60
€3.461
255
€3.203
510
€3.018
1,005
€2.977
2,505
€2.936
5,010
€1.875
7,500 +
€1.803
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States