Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G3TBIAZR02PUSAC100240

Omron Automation

Relay SSR 5mA 264V AC-IN 0.025A 32V DC-OUT 5-Pin SIP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 5mA 264V AC-IN 0.025A 32V DC-OUT 5-Pin SIP
Search Keywords: G3TBIAZR02PUSAC100240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3TBIAZR02PUSAC100240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    32 V
  • Maximum Output Current:
    0.025 A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Input Voltage:
    264 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    43.5(Max) x 10(Max) x 20.5(Max) mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Relay Sockets Polyamide PC Pin 10A 250VAC Through Hole 1Pole
In Stock:
19,740
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5