Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TWM5J3K0E by Ohmite
Image is representational - see mfr. specs
Ohmite

TWM5J3K0E

Ohmite

Res Metal Oxide 3K Ohm 5% 5W ±350ppm/°C Ceramic RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 3K Ohm 5% 5W ±350ppm/°C Ceramic RDL
Search Keywords: TWM5J3K0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWM5J3K0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    3 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 25 mm
  • Terminal Pitch:
    5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,960
Ships today, if you order in
Manufacturer Stock:
3,000 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
35 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
50
€0.5659
100
€0.5574
250
€0.5490
625
€0.5408
1,250
€0.4056
1,875
€0.3786
2,500 +
€0.3710
Click for Quote
Log in to unlock special pricing