Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TCH35P5R10J by Ohmite
Image is representational - see mfr. specs
Ohmite

TCH35P5R10J

Ohmite

Res Thick Film 5.1 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 5.1 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TCH35P5R10J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • Termination Style:
    Radial
  • Power Rating:
    35 W
  • Resistance Value:
    5.1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 175 °C
  • Packaging:
    N/A
  • Dimension:
    10.41 x 4.82 x 15 mm
  • Terminal Pitch:
    5.33 mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
60