Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TA810PW1R00JE by Ohmite
Image is representational - see mfr. specs
Ohmite

TA810PW1R00JE

Ohmite

Res Thick Film 1 Ohm 5% 10W ±100ppm/°C Glass Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1 Ohm 5% 10W ±100ppm/°C Glass Pin
Search Keywords: TA810PW1R00JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA810PW1R00JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Termination Style:
    Pin
  • Power Rating:
    10 W
  • Resistance Value:
    1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    N/A
  • Dimension:
    27.56 x 6.1 x 25.4 mm
  • Terminal Pitch:
    20.32 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 588
Can Ship immediately
Minimum Order:
5
22 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
5
€12.262
25
€9.589
84
€6.916
168
€6.885
252
€6.822
504
€6.562
1,008
€6.115
2,520 +
€6.084
Click for Quote
Log in to unlock special pricing