Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SM102037503JE by Ohmite
Image is representational - see mfr. specs
Ohmite

SM102037503JE

Ohmite

Res Thick Film 750K Ohm 5% 1W ±50ppm/°C Epoxy RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 750K Ohm 5% 1W ±50ppm/°C Epoxy RDL
Search Keywords: SM102037503JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM102037503JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Termination Style:
    Radial
  • Power Rating:
    1 W
  • Resistance Value:
    750 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    14.73 x 2.54 x 8.64 mm
  • Terminal Pitch:
    10.16 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
52   can ship 8/9/24
148   can ship 9/2/24
Minimum Order:
10
15 Weeks can ship 10/15/24
ADD TO CART
Qty
Unit Price
10
€6.444
50
€4.289
300
€3.878
500
€3.418
1,000
€3.401
2,500
€3.384
5,000
€3.366
7,500 +
€3.350
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5