Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PF2J51R by Ohmite
Image is representational - see mfr. specs
Ohmite

PF2J51R

Ohmite

Res Metal Alloy 51 Ohm 5% 2W ±250ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Alloy 51 Ohm 5% 2W ±250ppm/°C Conformal AXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    PF2J51R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    51 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    10 x 3.9 mm
  • Terminal Pitch:
    N/R
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$10.56
25
$6.16
50
$3.20
100 +
$2.86
Click for Quote
Log in to unlock special pricing