Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
OL1225 by Ohmite
Image is representational - see mfr. specs
Ohmite

OL1225

Ohmite

Carbon Film Resistor - Axial - Through Hole - 1.2K ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Carbon Film Resistor - Axial - Through Hole - 1.2K ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OL1225
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100070
  • COO:
    TH
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1.2 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -450 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    9 x 3 mm
  • Terminal Pitch:
    N/R
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
Minimum Order:
40
ADD TO CART
Qty
Unit Price
40
€3.0368
50
€2.7248
100
€1.3416
500
€0.4014
1,000 +
€0.3754
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1