Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MOX-750234704J by Ohmite
Image is representational - see mfr. specs
Ohmite

MOX-750234704J

Ohmite

Res Thick Film 4.7M Ohm 5% 1W ±25/±50ppm/°C Epoxy AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 4.7M Ohm 5% 1W ±25/±50ppm/°C Epoxy AXL
Search Keywords: MOX750234704J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-750234704J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    4.7 MOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    22.35 x 4.19 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
20 Weeks can ship 11/19/24
Backorder
Qty
Unit Price
5
€11.471
25
€10.462
50
€9.651
100
€9.391
250
€8.913
500
€8.694
1,000 +
€8.559
Click for Quote
Log in to unlock special pricing