Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
F40J10R by Ohmite
Image is representational - see mfr. specs
Ohmite

F40J10R

Ohmite

Res Wirewound 10 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 10 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    F40J10R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    40 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Military Standard:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
10 Weeks can ship 9/9/24
ROHs Equivalent
In Stock:
0
Minimum Order:
5