Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Screw-type/plug-in connection
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Connector Accessory - Guide Module - AMP MULTIGIG RT Series High Speed Backplane Connector...
Incandescent Lamp Clear - 5V -Midget Flange - T-1 3/4 -0.150 - 40000 h.
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
Spec 44, Spec 55 and Spec RCW Wire and Cable
nVent Schroff | Birtcher | CCKP01-ZC-3 | conduction-cooled key