Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SR1-1206-2D2

NTE Electronics

Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    SR1-1206-2D2
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    2.2 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4 Packages
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
25 Packages
Available in less than min:
4 Packages
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$1.077
25
$0.979
250
$0.790
500
$0.779
1,000
$0.753
2,500
$0.699
5,000
$0.689
7,500
$0.671
10,000 +
$0.660
Click for Quote
Log in to unlock special pricing