Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Aluminum Lytic 1500uF 80V 20% (22 X 40mm) Snap-In 10mm 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1500uF 80V 20% (22 X 40mm) Snap-In 10mm 2000h 85°C Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    SI1500M80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250050
  • COO:
    US
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    80 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
5
€8.477
25
€7.437
100
€6.551
250
€6.170
500
€6.005
1,000
€5.850
2,500
€5.758
5,000 +
€5.552
Click for Quote
Log in to unlock special pricing