Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NTE7074 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Module - 3 Output Voltage Regulator For VCR 10-lead SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module - 3 Output Voltage Regulator For VCR 10-lead SIP
Search Keywords: NTE7074
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE7074
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    JP
  • ECCN:
    EAR99
  • Family:
    NTE7074
  • Category:
    Voltage Regulator for VCR
  • Mounting:
    Through Hole
  • Packaging:
    N/A
  • Supplier Package:
    SIP
  • Dimension:
    44.45 x 8.5 x 25.9 mm
  • Operating Temperature:
    150(Max) °C
  • Pin Count:
    10
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 7/22/24
ADD TO CART
Qty
Unit Price
5
$8.27
25
$7.21
100
$6.31
250
$5.95
500
$5.77
1,000
$5.61
2,500
$5.53
5,000 +
$5.31
Click for Quote
Log in to unlock special pricing