Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NTE570 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Diode Prv=130V If=1amp Controlled Avalanche Type Axial Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Prv=130V If=1amp Controlled Avalanche Type Axial Lead
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE570
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    N/A
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    180 V
  • Mounting:
    Through Hole
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
25
Available in less than min:
6
3 Weeks can ship 7/24/24
ADD TO CART
Qty
Unit Price
1
$2.31
25
$2.10
100
$1.77
250
$1.66
500
$1.55
1,000
$1.48
2,500
$1.44
5,000
$1.40
7,500 +
$1.38
Click for Quote
Log in to unlock special pricing