Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NTE4938 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Diode Transient Suppressor Unidirectional 1500W Vbr=33V Axial Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Transient Suppressor Unidirectional 1500W Vbr=33V Axial Lead
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE4938
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Family:
    NTE4938
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Peak Pulse Current:
    33 A
  • Dimension:
    9.52(Max) x 5.21(Max) mm
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    45.7 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase in-stock quantity up to 10
Minimum Order:
25
Available in less than min:
10
3 Weeks can ship 7/23/24
ADD TO CART
Qty
Unit Price
1
€1.613
25
€1.466
250
€1.165
500
€1.102
1,000
€1.071
2,500
€1.026
5,000
€0.998
7,500
€0.983
10,000 +
€0.969
Click for Quote
Log in to unlock special pricing