Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NTE2984 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Power Mosfet N-channel 60V Id=17A TO-220 Case Logic Level High Speed Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Mosfet N-channel 60V Id=17A TO-220 Case Logic Level High Speed Switch
Search Keywords: NTE2984
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE2984
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    CN
  • ECCN:
    EAR99
  • Maximum Continuous Drain Current:
    17 A
  • Channel Mode:
    Enhancement
  • Dimension:
    10.67(Max) mm
  • Family:
    NTE2984
  • Maximum Drain Source Resistance:
    140@5V mOhm
  • Channel Type:
    N
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order:
10
3 Weeks can ship 8/7/24
ADD TO CART
Qty
Unit Price
10
$3.06
100
$2.43
250
$2.36
500
$2.29
1,000
$2.16
2,500
$2.09
5,000
$2.07
7,500 +
$1.99
Click for Quote
Log in to unlock special pricing