Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon 60V IC=6A Po=16W 27mhz TO-220 Case Final RF Output

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon 60V IC=6A Po=16W 27mhz TO-220 Case Final RF Output
Search Keywords: NTE236
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE236
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    CN
  • ECCN:
    EAR99
  • Maximum Collector Base Voltage:
    60 V
  • Maximum Collector Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Voltage:
    25 V
  • Material:
    Si
  • Maximum 3rd Order Intercept Point:
    N/A
  • Configuration:
    Single
  • Maximum Collector Cut-Off Current:
    100000 nA
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Voltage Range:
    20 to 30 V
  • Dimension:
    9.5 x 4.5 x 9.05 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
3 Weeks can ship 8/13/24
Backorder
Qty
Unit Price
5
€15.007
25
€12.370
50
€12.164
100
€11.608
250
€10.949
500
€10.640
1,000 +
€10.352
Click for Quote
Log in to unlock special pricing