Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon 45V IC=0.05A TO-72 Vhf/uhf AMP Mixer/oscillator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon 45V IC=0.05A TO-72 Vhf/uhf AMP Mixer/oscillator
Search Keywords: NTE161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE161
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    US
  • ECCN:
    EAR99
  • Material:
    Si
  • Dimension:
    4.82 x 5.58 mm
  • Configuration:
    Single
  • Maximum Collector Base Voltage:
    45 V
  • Maximum Collector Emitter Saturation Voltage:
    0.4@1mA@10mA V
  • Maximum Collector Emitter Voltage Range:
    40 to 50 V
  • Maximum Base Emitter Saturation Voltage:
    1@1mA@10mA V
  • Maximum Collector Emitter Voltage:
    45 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
25
Available in less than min:
7
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$2.475
25
$2.250
100
$1.910
250
$1.790
500
$1.690
1,000
$1.620
2,500
$1.580
5,000
$1.530
7,500 +
$1.510
Click for Quote
Log in to unlock special pricing