Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NTE15018 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Integrated Circuti TV Fixed Voltage Regulator 115v@ 1a 5-lead SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Integrated Circuti TV Fixed Voltage Regulator 115v@ 1a 5-lead SIP
Search Keywords: NTE15018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE15018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    JP
  • ECCN:
    EAR99
  • Number of Outputs:
    1
  • Category:
    TV Fixed Voltage Regulator
  • Maximum Supply Current:
    N/A
  • Mounting:
    Through Hole
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Family:
    NTE15018
  • Input Voltage:
    200(Max) V
  • Maximum Power Dissipation:
    40000 mW
  • Dimension:
    36 x 6(Max) x 21.2 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 7/23/24
ADD TO CART
Qty
Unit Price
5
€10.431
25
€8.216
50
€8.102
100
€7.966
250
€7.270
500
€7.166
1,000
€7.062
2,500 +
€6.698
Click for Quote
Log in to unlock special pricing