Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Integrated Circuit TV Fixed Voltage Regulator 135v@1A 5-lead SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Integrated Circuit TV Fixed Voltage Regulator 135v@1A 5-lead SIP
Search Keywords: NTE15012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE15012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    JP
  • ECCN:
    EAR99
  • Maximum Operating Supply Voltage:
    N/A
  • Dimension:
    36 x 6(Max) x 21.2 mm
  • Input Voltage:
    200(Max) V
  • Maximum Power Dissipation:
    40000 mW
  • Number of Outputs:
    1
  • Maximum Supply Current:
    N/A
  • Minimum Operating Supply Voltage:
    N/A
  • Category:
    TV Fixed Voltage Regulator
  • Mounting:
    Through Hole
  • Family:
    NTE15012
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€18.117
5
€16.470
25
€13.565
50
€13.349
100
€12.741
250
€12.010
500
€11.680
1,000 +
€11.361
Click for Quote
Log in to unlock special pricing