Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Ceramic 0.0056uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.0056uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    90256
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85322300600
  • COO:
    TW
  • ECCN:
    EAR99
  • Capacitance Value:
    0.0056 uF
  • Voltage:
    1000 VDC
  • Package/Case:
    N/R
  • Tolerance:
    -20 to 80 %
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14 Packages
Can Ship immediately You may purchase in-stock quantity up to 14
Minimum Order:
25 Packages
Available in less than min:
14 Packages
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€1.051
25
€0.955
250
€0.777
500
€0.765
1,000
€0.743
2,500
€0.692
5,000
€0.681
7,500
€0.664
10,000 +
€0.655
Click for Quote
Log in to unlock special pricing