Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
90233 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Cap Ceramic 0.0033uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.0033uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C
Search Keywords: 90233
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    90233
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85322300600
  • COO:
    TW
  • ECCN:
    EAR99
  • Capacitance Value:
    0.0033 uF
  • Voltage:
    1000 VDC
  • Package/Case:
    N/R
  • Tolerance:
    -20 to 80 %
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Package
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
25 Packages
Available in less than min:
1 Package
3 Weeks can ship 7/24/24
ADD TO CART
Qty
Unit Price
1
€1.190
25
€1.082
250
€0.885
500
€0.872
1,000
€0.846
2,500
€0.788
5,000
€0.776
7,500
€0.757
10,000 +
€0.746
Click for Quote
Log in to unlock special pricing