Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5WD39 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Res Wirewound 390 Ohm 5% 5W ±300ppm/°C Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 390 Ohm 5% 5W ±300ppm/°C Molded AXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    5WD39
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100807
  • COO:
    TW
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    390 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    22 x 9.65 x 9.65 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6 Packages
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
25 Packages
Available in less than min:
6 Packages
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$1.936
25
$1.760
250
$1.390
500
$1.300
1,000
$1.270
2,500
$1.210
5,000
$1.170
7,500
$1.160
10,000 +
$1.140
Click for Quote
Log in to unlock special pricing