Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NJM2747V-TE2 by Nisshinbo Micro Devices Inc
Image is representational - see mfr. specs

Op Amp Quad GP 14V 14-Pin SSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad GP 14V 14-Pin SSOP T/R
Search Keywords: NJM2747VTE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nisshinbo Micro Devices Inc
  • Part No:
    NJM2747V-TE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Maximum Input Bias Current:
    0.35@5V uA
  • Maximum Operating Supply Voltage:
    14 V
  • Family:
    NJM2747
  • Maximum Input Offset Current:
    0.1@5V uA
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    5 x 4.4 x 1.15 mm
  • Maximum Input Offset Voltage:
    6@5V mV
  • Manufacturer Type:
    General Purpose Amplifier
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
16 Weeks can ship 10/31/24
Backorder
Qty
Unit Price
500
€1.446
1,000
€0.890
1,500
€0.705
2,000 +
€0.690
Click for Quote
Log in to unlock special pricing