Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-2.8-25664UMY3

Newhaven Display

2.8" Yellow Multi-Font Graphic OLED - Yellow - 256 x 64 pixels - 3V - No Backlight - 85 x 39.8 x 6.0 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
2.8" Yellow Multi-Font Graphic OLED - Yellow - 256 x 64 pixels - 3V - No Backlight - 85 x 39.8 x 6.0 mm
Search Keywords: NHD2825664UMY3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-2.8-25664UMY3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Display Format:
    256 x 64 Pixels
  • Display Mode:
    Yellow
  • Backlight:
    NN/AA
  • Active Area:
    N/A
  • Connector Type:
    1 x 20 Top
  • Dimension:
    85 x 39.8 x 11.5(Max) mm
  • Character Size:
    N/A
  • Controller:
    SSD1322
  • CAGE CODE:
    7XUK2
  • Back Light (LED):
    None
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
32 Weeks can ship 3/3/25
Backorder
Qty
Unit Price
1
€56.320
5
€50.079
10
€48.534
25
€46.391
50
€44.414
100
€39.583
250 +
€38.996
Click for Quote
Log in to unlock special pricing