Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-0108CZ-FSW-GBW-33V3

Newhaven Display

LCD Character Display - 1 x 8 Character - STN-Gray - White 3V Backlight - 69.0 x 27.0 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LCD Character Display - 1 x 8 Character - STN-Gray - White 3V Backlight - 69.0 x 27.0 mm
Search Keywords: NHD0108CZFSWGBW33V3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0108CZ-FSW-GBW-33V3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    1 x 8 Characters
  • Display Type:
    STN-GRAY
  • Display Mode:
    Transflective
  • Text Color:
    Blue
  • Background Color:
    White
  • Backlight:
    LED - White
  • Active Area:
    N/A
  • Character Size:
    7.71 x 4.20 mm
  • Interface:
    8-Bit Parallel
  • Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
107 can ship
Minimum Order:
5
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$8.65
25
$7.89
50
$7.56
100
$7.36
250
$6.98
500
$6.81
1,000 +
$6.46
Click for Quote
Log in to unlock special pricing