Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
D0107LT-33-0701A by Newhaven Display
Image is representational - see mfr. specs
Newhaven Display

D0107LT-33-0701A

Newhaven Display

VFD Glass - 1 x 7 character (7-Segmented) - 98.0 x 33.0 x 8.0 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
VFD Glass - 1 x 7 character (7-Segmented) - 98.0 x 33.0 x 8.0 mm
Search Keywords: D0107LT330701A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    D0107LT-33-0701A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809026
  • COO:
    CN
  • ECCN:
    EAR99
  • Backlight:
    N/A
  • Dimension:
    108(Max) x 8 x 33 mm
  • Character Size:
    12.4 x 6.0
  • Character Format:
    7Char x 1Line
  • Connector Type:
    N/A
  • Display Format:
    1 x 7 character (7-Segmented)
  • CAGE CODE:
    7XUK2
  • Character Size CH x CW:
    12.4 x 6.0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
14 Weeks can ship 10/8/24
Backorder
Qty
Unit Price
125
€40.955
250
€21.622
375
€14.862
500 +
€14.570
Click for Quote
Log in to unlock special pricing