Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KBU6M

Navitas

Silicon Bridge Rectifier - 1000V - 6A - KBU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Bridge Rectifier - 1000V - 6A - KBU
Search Keywords: KBU6M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBU6M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541.10.0080
  • COO:
    CN
  • ECCN:
    EAR99
  • Operating Temperature:
    -55 to 150 °C
  • Family:
    KBU6M
  • Mounting:
    Through Hole
  • Packaging:
    N/A
  • Bridge Type:
    Single Phase
  • Dimension:
    23.7(Max) x 7.1(Max) x 17.8(Max) mm
  • Configuration:
    Single
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1500
8 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
1,500
$1.595
3,000
$0.844
4,500
$0.594
6,000 +
$0.582
Click for Quote
Log in to unlock special pricing