Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DB104G

Navitas

Silicon Bridge Rectifier - 400V - 1A - DB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Bridge Rectifier - 400V - 1A - DB
Search Keywords: DB104G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    DB104G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541.10.0080
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 150 °C
  • Bridge Type:
    Single Phase
  • Packaging:
    N/A
  • Dimension:
    8.51(Max) x 6.5(Max) x 3.3(Max) mm
  • Family:
    DB104G
  • Configuration:
    Single
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,408
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
8 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
100
€0.4837
1,000
€0.4765
2,500
€0.4693
5,000
€0.4623
10,000
€0.2447
15,000
€0.1722
20,000 +
€0.1688
Click for Quote
Log in to unlock special pricing