Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

85735-1008

Molex / Waldom

Conn Modular Jack F 64 POS Solder RA Thru-Hole 104 Terminal 8 Port Cat 5/Cat 5e Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 64 POS Solder RA Thru-Hole 104 Terminal 8 Port Cat 5/Cat 5e Tray
Search Keywords: 857351008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    85735-1008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    57 V
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
18 Weeks can ship 12/2/24
Backorder
Qty
Unit Price
2
€50.851
7
€49.934
14
€49.018
29
€48.101
72
€47.184
500
€42.900
1,000 +
€38.996
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5