Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

71661-2568

Molex / Waldom

Conn EBBI PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port EBBI™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn EBBI PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port EBBI™ Tray
Search Keywords: 716612568
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    71661-2568
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    EBBI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    30 V
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
10 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
5
$4.73
50
$3.82
100
$3.76
250
$3.53
500
$3.07
1,000
$3.02
2,500
$2.88
5,000 +
$2.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5